Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,042.074 |
Product Information
Product Overview
The easyTorque adaptor provides controlled screw tightening combined with safe work practices for electric applications. This torque adaptor guarantees process-safe use, thus safeguarding against material damage and eliminating the need for refinishing. Compatible with all slimVario products, the insulated easyTorque adaptor also ensures a secure hold for 75mm slimBits. The handy adaptor thus transforms the slimVario screwdriver with bit holder, the slimVario Stubby electric and the LiftUp electric screwdriver with bit magazine into a torque tool in next to no time. A click signal can be heard and the yellow ring and red adaptor seen rotating in opposite directions when the torque is reached. With a release accuracy of +/- 10%, the torque tool complies with EN ISO 6789 requirements.
- The correct torque protects material from damages and means no follow-up work
- Fully compatible with the Wiha slimBit system
- Torque tool extension for LiftUp and slimVario® screwdriver sets
- Each tool individually tested at 10,000 V AC and approved for 1,000 V AC
Technical Specifications
-
Wiha - easyTorque Adaptors
59mm
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate