Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No42421
Order Code3014999
Product RangePicoFinish
Also Known AsGTIN UPC EAN: 4010995424213
Technical Datasheet
52 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč237.257 |
5+ | Kč232.492 |
Price for:Each
Minimum: 1
Multiple: 1
Kč237.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No42421
Order Code3014999
Product RangePicoFinish
Also Known AsGTIN UPC EAN: 4010995424213
Technical Datasheet
Overall Length134mm
Hex Tip Size0.9mm
Product RangePicoFinish
SVHCNo SVHC (16-Jul-2019)
Product Overview
The challenge in precision screw fastenings is to work meticulously and carefully without damaging the work piece. Thanks to their long, slim handles and quick-turning zone, Wiha PicoFinish® fine screwdrivers are ideal for delicate and high-precision tasks in precision mechanics as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. The smooth-running rotating cap allows users to turn the screwdriver quickly and sensitively. The printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile.
- Screwdriver handle size concept for an optimal balance between precision and control
- Extra-long rotating cap ensures optimum feed
- Ideal for delicate and high-precision fastening tasks for precision mechanics, model-making and hobby activities
- Chrome-vanadium-molybdenum steel, matt chrome-plated
Technical Specifications
Overall Length
134mm
Product Range
PicoFinish
Hex Tip Size
0.9mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125