Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč86.777 |
5+ | Kč85.021 |
Price for:Each
Minimum: 1
Multiple: 1
Kč86.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 7013 Z 2.5MM is a C 6.3 style Hexagonal Standard Bit with high grade chrome-vanadium steel, through hardened blade. Meets DIN 3126, ISO 1173 standards. For all types of screw applications.
Applications
Maintenance & Repair, Industrial
Technical Specifications
Bit Type
Hex
Length
25mm
Hex Bit Size
2.5mm
Product Range
-
Technical Docs (1)
Alternatives for 01704
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047