Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No03883
Order Code1200652
Also Known AsGTIN UPC EAN: 4010995038830
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč431.376 |
Price for:Each
Minimum: 1
Multiple: 1
Kč431.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No03883
Order Code1200652
Also Known AsGTIN UPC EAN: 4010995038830
Technical Datasheet
Tip Size 16mm
Tip Size 2-
Blade Length164mm
Overall Length164mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 7803 is an Adaptor Blade suitable for 1/4-inch square nuts.
Applications
Maintenance & Repair
Technical Specifications
Tip Size 1
6mm
Blade Length
164mm
Product Range
-
Tip Size 2
-
Overall Length
164mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042