Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWISKA
Manufacturer Part No10106867
Order Code4241019
Also Known AsEBFS-17-20-BK
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč98.564 |
10+ | Kč70.976 |
100+ | Kč56.681 |
250+ | Kč49.408 |
500+ | Kč45.395 |
1000+ | Kč41.131 |
Price for:Each
Minimum: 1
Multiple: 1
Kč98.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWISKA
Manufacturer Part No10106867
Order Code4241019
Also Known AsEBFS-17-20-BK
Technical Datasheet
Conduit ConfigurationStraight
Trade Size-
Conduit MaterialNylon (Polyamide)
Conduit ColourBlack
External Length41.5mm
IP / NEMA RatingIP66, IP68
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Nylon (Polyamide)
External Length
41.5mm
Product Range
-
Trade Size
-
Conduit Colour
Black
IP / NEMA Rating
IP66, IP68
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01