Print Page
204 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč388.489 |
5+ | Kč365.416 |
10+ | Kč342.091 |
50+ | Kč256.568 |
100+ | Kč251.552 |
Price for:Each
Minimum: 1
Multiple: 1
Kč388.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoC2M0160120D
Order Code2630830
Product RangeC2M
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id19A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.16ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max2.6V
Power Dissipation125W
Operating Temperature Max150°C
Product RangeC2M
Alternatives for C2M0160120D
4 Products Found
Product Overview
The C2M0160120D is a 1.2kV N-channel enhancement mode silicon carbide Power MOSFET of high speed switching with low capacitances. The Z-FET™ MOSFET is ideal for high-frequency applications. The silicon carbide power MOSFET features higher system efficiency, reduced cooling requirements and increased system switching frequency.
- High blocking voltage with low RDS (on)
- Easy to parallel and simple to drive
- Resistant to latch-up
- Halogen-free
Applications
Power Management, Alternative Energy
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
19A
Drain Source On State Resistance
0.16ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
2.6V
Operating Temperature Max
150°C
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
20V
Power Dissipation
125W
Product Range
C2M
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008301