Print Page
564 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč462.977 |
| 5+ | Kč439.903 |
| 10+ | Kč427.614 |
| 50+ | Kč415.325 |
| 100+ | Kč403.036 |
Price for:Each
Minimum: 1
Multiple: 1
Kč462.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoC3M0032120K
Order Code3220498
Product RangeC3M
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id63A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.032ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max2.5V
Power Dissipation283W
Operating Temperature Max175°C
Product RangeC3M
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
63A
Drain Source On State Resistance
0.032ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
2.5V
Operating Temperature Max
175°C
SVHC
To Be Advised
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
15V
Power Dissipation
283W
Product Range
C3M
Technical Docs (2)
Alternatives for C3M0032120K
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008673