Print Page
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoE3M0065090D
Order Code2916496
Product RangeE
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id35A
Drain Source Voltage Vds900V
Drain Source On State Resistance0.065ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max2.1V
Power Dissipation125W
Operating Temperature Max150°C
Product RangeE
MSL-
SVHCTo Be Advised
Alternatives for E3M0065090D
1 Product Found
Product Overview
The E-Series Automotive Silicon Carbide MOSFET is the Industry’s first automotive qualified, PPAP capable and humidity resistant MOSFET. Featurung Wolfspeed’s 3rd generation rugged planar technology offering the industry’s lowest switching losses and highest figure of merit, the E-Series MOSFET is optimized for use in EV battery chargers and high voltage DC/DC converters.
- Automotive Qualified (AEC-Q101) and PPAP Capable
- Minimum of 900V Vbr across entire operating temperature range
- High-speed switching with low output capacitance
- High blocking voltage with low RDS(on)
- Fast intrinsic diode with low reverse recovery (Qrr)
- Easy to parallel and simple to drive
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
35A
Drain Source On State Resistance
0.065ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
2.1V
Operating Temperature Max
150°C
MSL
-
Channel Type
N Channel
Drain Source Voltage Vds
900V
Transistor Case Style
TO-247
Rds(on) Test Voltage
15V
Power Dissipation
125W
Product Range
E
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072