Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150066M153000
Order Code2764964
Product RangeWL-SFCD
Technical Datasheet
5,333 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč13.443 |
10+ | Kč13.343 |
25+ | Kč13.042 |
50+ | Kč11.035 |
100+ | Kč7.900 |
500+ | Kč7.223 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč13.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150066M153000
Order Code2764964
Product RangeWL-SFCD
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 285mcd, G 900mcd, B 180mcd
Forward Voltage / ColourR 2V, G 3.3V, B 3.3V
Wavelength / ColourR 624nm, G 525nm, B 470nm
Product RangeWL-SFCD
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 150066M153000 from Wurth Elektronik is a WL-SFCD SMD full-colour diffused chip LED. This is a high efficiency, low power consumption LED which is used at applications such as backlighting, status indicator, front panel indicator, office automation, home appliances, industrial equipment, backlighting for keypad, symbol and switch button, indicator, consumer electronics, general lighting, safety and security.
- AlInGaP + InGaN chip technology, 0606 size chip LED
- Red, green and blue emitting colour, compatible with reflow soldering
- Peak wavelength is 632nm (red), 520nm (green), 468nm (blue) at 20mA
- Dominant wavelength is 624nm (red), 525nm (green), 470nm (blue) at 20mA
- Luminous intensity is 285mcd (red), 900mcd (green) and 180mcd (blue) at 20mA
- Maximum forward voltage is 2.4V (red), 3.9V (green) and 3.9V (blue)
- Spectral bandwidth is 20nm (red), 30nm (green) and 20nm (blue) at 20mA
- Viewing angle is 120° at 20mA, compatible with automatic placement machine
- Operating temperature range from -40°C to +85°C
- Power dissipation of 48mW (red), 78mW (green) and 78mW (blue)
Applications
LED Lighting
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 285mcd, G 900mcd, B 180mcd
Wavelength / Colour
R 624nm, G 525nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2V, G 3.3V, B 3.3V
Product Range
WL-SFCD
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0535
Product traceability