Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No153283407A212
Order Code4050936
Product RangeWL-SUTW Series
Technical Datasheet
6,517 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč15.525 |
10+ | Kč14.095 |
25+ | Kč13.543 |
50+ | Kč12.966 |
100+ | Kč11.863 |
500+ | Kč9.004 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč15.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No153283407A212
Order Code4050936
Product RangeWL-SUTW Series
Technical Datasheet
UV LED TypeUV-A
Wavelength405nm
Radiant Power140mW
Angle of Half Intensity120°
UV LED Case StyleTop View SMD, PLCC-2
Forward Current If150mA
Forward Voltage3.4V
Product RangeWL-SUTW Series
Technology / MaterialGaN
SVHCNo SVHC (21-Jan-2025)
Product Overview
- WL-SUTW SMT, waterclear, ultraviolet top LED
- UV-A emitting LED
- Standard 2835 PLCC 2 package
- Flat package
- Viewing angle is 120°
- Used in horticulture, UV curing, sensing applications and counterfeit detection
- 0.6W power dissipation, 180mA peak forward current (duty/ 10 at 1KHz)
- 150mA continuous forward current, GaN chip technology
- Emitting colour is ultraviolet-A, lens type is waterclear, plastic housing, white colour
- Operating temperature range from -40 up to +85°C, 405nm peak wavelength, 3.4V forward voltage
Warnings
Avoid direct eye and skin exposure to UV light.
Notes
Do not look directly into the UV light during operation. This can be harmful to your eyes and skin.
Technical Specifications
UV LED Type
UV-A
Radiant Power
140mW
UV LED Case Style
Top View SMD, PLCC-2
Forward Voltage
3.4V
Technology / Material
GaN
Wavelength
405nm
Angle of Half Intensity
120°
Forward Current If
150mA
Product Range
WL-SUTW Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019
Product traceability