Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1540031NC6090
Order Code3408625
Product RangeWL-TTRB
Technical Datasheet
500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč10.534 |
10+ | Kč8.728 |
25+ | Kč8.527 |
50+ | Kč7.022 |
100+ | Kč6.947 |
500+ | Kč5.969 |
Price for:Each
Minimum: 1
Multiple: 1
Kč10.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1540031NC6090
Order Code3408625
Product RangeWL-TTRB
Technical Datasheet
Wavelength Typ940nm
Viewing Angle60°
Power Consumption75mW
No. of Pins2Pins
Transistor Case StyleT-1 (3mm)
Product RangeWL-TTRB
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
940nm
Power Consumption
75mW
Transistor Case Style
T-1 (3mm)
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Viewing Angle
60°
No. of Pins
2Pins
Product Range
WL-TTRB
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
Product traceability