Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No155124M173200
Order Code2764995
Product RangeWL-SFSW
Technical Datasheet
3,174 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč13.443 |
10+ | Kč13.317 |
25+ | Kč13.167 |
50+ | Kč11.060 |
100+ | Kč7.900 |
500+ | Kč7.223 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč13.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No155124M173200
Order Code2764995
Product RangeWL-SFSW
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeDome
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 450mcd, G 850mcd, B 140mcd
Forward Voltage / ColourR 2V, G 2.8V, B 3V
Wavelength / ColourR 622nm, G 523nm, B 465nm
Product RangeWL-SFSW
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 155124M173200 from Wurth Elektronik is a WL-SFSW SMD full colour side view waterclear LED. It is used in backlighting, status indicator, front panel indicator, office automation, home appliances, industrial equipment and side lighting application.
- AlInGaP + InGaN chip technology, small 1204 side view package with round lens type
- Red, green and blue emitting colour, common anode configuration
- Peak wavelength is 632nm (red), 515nm (green), 460nm (blue) at 20mA
- Dominant wavelength is 622nm (red), 523nm (green), 465nm (blue) at 20mA
- Luminous intensity is 450mcd (red), 850mcd (green) and 140mcd (blue) at 20mA
- Maximum forward voltage is 2.4V (red), 3.4V (green) and 3.4V (blue)
- Spectral bandwidth is 20nm (red), 30nm (green) and 20nm (blue) at 20mA
- Viewing angle is 120° at 20mA, compatible with reflow soldering and pick and place machine
- Operating temperature range from -40°C to +85°C
- Power dissipation of 45mW (red), 56mW (green) and 60mW (blue)
Applications
LED Lighting
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Dome
Luminous Intensity / Colour
R 450mcd, G 850mcd, B 140mcd
Wavelength / Colour
R 622nm, G 523nm, B 465nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2V, G 2.8V, B 3V
Product Range
WL-SFSW
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0438
Product traceability