Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč443.916 |
Product Information
Product Overview
WSEN-HIDS evaluation board for the humidity sensor provides the opportunity to verify the sensor performance and develop a prototype using an external processor e.g. Amber Pi design kit (Part No: 2609017281001) or an extension board e.g. Sensor shield for Arduino (Part No. 2501000101291). It can be directly plugged to Amber Pi design kit using the mounted I2C and SPI interface pins. The evaluation board can also be mounted on a bread board using through hole pin header connections. The humidity sensor (Part No: 2525020210001) is a 16-bit digital ultra-low-power with an integrated temperature sensor.
Technical Specifications
Evaluation Board
Humidity Sensor
No SVHC (21-Jan-2025)
2525020210001
Evaluation Board 2525020210001, Pin Headers for Mounting
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate