Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2608011024010
Order Code3499950
Product RangeProteus-II Series
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč390.746 |
5+ | Kč367.171 |
10+ | Kč343.596 |
50+ | Kč343.345 |
100+ | Kč342.844 |
250+ | Kč342.593 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč390.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2608011024010
Order Code3499950
Product RangeProteus-II Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.0
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Signal Range Max50m
Data Rate-
Bluetooth Class-
Receive Sensitivity-91dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeProteus-II Series
Product Overview
- WIRL-BTLE Proteus-II Bluetooth® LE 5.0 module (AMB2623) with integrated antenna
- Bluetooth® Smart 5.0 standard with 2MBit PHY
- Powered by Nordic nRF52832
- 32bit ARM Cortex-M4 CPU, 512KB flash memory
- Energy saving, only 5.3mA at 0dBm (transmit)
- Up to 3dBm output power
- Ultra small dimensions (11mm x 8mm x 2mm)
- Serial data transmission (smart serial profile), maximum 8 GPIOs available
- Event driven API, automatic power management (of each peripheral)
- AES HW encryption, RTC, 2Mbit data rate
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth Version
Bluetooth LE 5.0
Supply Voltage Max
3.6V
Data Rate
-
Receive Sensitivity
-91dBm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1.8V
Signal Range Max
50m
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
Proteus-II Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability