Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,878.000 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,878.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2609039281001
Order Code3499971
Silicon ManufacturerWurth Elektronik
Silicon Core Number2609031181000
Kit Application TypeRF / IF
Application Sub TypeRF Transceiver
Kit ContentsEval Board 2609031181000, Two External SMA Antenna - Hyperion-I
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
- EV-kit for Thebe-II including external antenna
- Thebe-II radio module 868MHz (AMB8836)
Contents
EV-board with the proprietary radio module Thebe-II, Two external SMA-antennas Hyperion-I.
Technical Specifications
Silicon Manufacturer
Wurth Elektronik
Kit Application Type
RF / IF
Kit Contents
Eval Board 2609031181000, Two External SMA Antenna - Hyperion-I
SVHC
Lead (21-Jan-2025)
Silicon Core Number
2609031181000
Application Sub Type
RF Transceiver
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123