Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2612011024000
Order Code4009255
Product RangeWIRL-BTLE Proteus-e Series
Technical Datasheet
426 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč278.639 |
5+ | Kč274.877 |
10+ | Kč270.864 |
50+ | Kč244.530 |
100+ | Kč225.720 |
250+ | Kč222.961 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč278.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2612011024000
Order Code4009255
Product RangeWIRL-BTLE Proteus-e Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.1
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Signal Range Max350m
Data Rate2Mbps
Bluetooth Class-
Receive Sensitivity-93dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeWIRL-BTLE Proteus-e Series
Product Overview
2612011024000 is a Proteus-e Bluetooth® LE 5.1 Module based on Nordic Semiconductor SoC nRF52805 with Smart antenna configuration (2-in-1 module).
- Bluetooth® Low Energy 5.1 radio protocol
- Miniaturized design: 7 x 9 x 2 mm
- UART interface
- 192KB flash memory, 24KB RAM
- Serial data transmission (smart serial profile)
- 1MBit and 2MBit radio profiles
- Up to 4dBm output power
- Payload size of up to 243 bytes
- 2 pins for remote GPIO access
Technical Specifications
Bluetooth Version
Bluetooth LE 5.1
Supply Voltage Max
3.6V
Data Rate
2Mbps
Receive Sensitivity
-93dBm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1.8V
Signal Range Max
350m
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
WIRL-BTLE Proteus-e Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability