Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,445.992 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,445.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2614019037001
Order Code3500002
Kit Application TypeWireless Communication
Silicon ManufacturerWurth Elektronik
Silicon Core Number2614011037000
Application Sub TypeGPS, Galileo, BeiDou & GLONASS Navigation Systems
Kit ContentsEvaluation Board with Erinome-I, USB2 A to USB Micro Cable, Cardboard Box, ESD Bag
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit for Erinome-I GNSS module
- WIRL-POSI Erinome-I GPS-GLOGAL-BDS GNSS module with integrated antenna
- Offers user the possibility to put compatible GNSS module into operation and evaluate its features
- Can be connected to an USB port of a PC
- Equipped with a multi-pin connector which gives access to all necessary pins of GNSS module
Contents
Evaluation board with GNSS module Erinome-I, USB cable.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Kit Application Type
Wireless Communication
Silicon Core Number
2614011037000
Kit Contents
Evaluation Board with Erinome-I, USB2 A to USB Micro Cable, Cardboard Box, ESD Bag
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Wurth Elektronik
Application Sub Type
GPS, Galileo, BeiDou & GLONASS Navigation Systems
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123