100 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč265.597 |
5+ | Kč251.302 |
10+ | Kč218.196 |
20+ | Kč211.424 |
40+ | Kč205.656 |
100+ | Kč199.637 |
Product Information
Product Overview
The 3020301 is a square conductive Shielding Gasket with Ni/Cu-layer. This WE-LT shielding gasket features a PU sponge core (elastomer) covered with electro conductive fabric and its square profile offers a larger bearing surface and therefore excellent contact. Also has centred, double-sided adhesive tape (non-conductive) for easy mounting. Depending on the application an IP54 protection class could be reached, that means by the use of the shielding gasket a protection against dust and protection against splashed water could be offered.
- -40 to 85°C Operating temperature range
- Centred, double-sided adhesive tape (non-conductive) for easy mounting
- Available with adhesive tape (conductive)
- 0.08Ω Surface resistance
Applications
Industrial, Communications & Networking, RF Communications
Technical Specifications
EMI Shielding
Fabric over Foam
3mm
80dB
WE-LT
1m
1mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate