Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No30504
Order Code1909674
Product RangeST Series
Technical Datasheet
67 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč247.289 |
10+ | Kč235.250 |
25+ | Kč223.212 |
100+ | Kč214.685 |
250+ | Kč199.888 |
Price for:1 Metre
Minimum: 1
Multiple: 1
Kč247.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No30504
Order Code1909674
Product RangeST Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper
Sleeving ColourSilver
Internal Diameter4mm
Length - Metric1m
Length - Imperial3.28ft
Product RangeST Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 30504 is a Conductive Glass Fibre Woven Sleeve made of copper wire with nickel-plated for cable and wire protection.
- Non-inflammable/self extinguishing
- -60 to 160°C Operating temperature range
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Silver
Length - Metric
1m
Product Range
ST Series
Sleeving Material
Copper
Internal Diameter
4mm
Length - Imperial
3.28ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005