Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No32410S
Order Code4065644
Product RangeWE-FAS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No32410S
Order Code4065644
Product RangeWE-FAS Series
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialSpecial Rubber Material with Ferrite Powder
Product Length297mm
Product Width210mm
Product Depth1mm
Product RangeWE-FAS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
Absorber
Product Length
297mm
Product Depth
1mm
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Special Rubber Material with Ferrite Powder
Product Width
210mm
Product Range
WE-FAS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2503