Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401211
Order Code4065625
Product RangeWE-EGS Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,368.495 |
5+ | Kč2,987.279 |
10+ | Kč2,729.707 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,368.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401211
Order Code4065625
Product RangeWE-EGS Series
Technical Datasheet
Shielding TypeEMI Shielding
Product RangeWE-EGS Series
Gasket MaterialSilicone Elastomer
Product Length1mm
Product Width22.35mm
Product Depth1.57mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Silicone Elastomer
Product Width
22.35mm
SVHC
No SVHC (21-Jan-2025)
Product Range
WE-EGS Series
Product Length
1mm
Product Depth
1.57mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:75089000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07018
Product traceability