Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No402116302020
Order Code3779087
Product RangeWE-PCM
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč712.272 |
5+ | Kč689.198 |
10+ | Kč666.626 |
20+ | Kč653.334 |
Price for:Each
Minimum: 1
Multiple: 1
Kč712.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No402116302020
Order Code3779087
Product RangeWE-PCM
Technical Datasheet
Thickness0.2mm
Conductive MaterialNylon (Polyamide)
Thermal Conductivity1.6W/m.K
Thermal Impedance-
Volume Resistivity-
External Length300mm
External Width200mm
Product RangeWE-PCM
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thickness
0.2mm
Thermal Conductivity
1.6W/m.K
Volume Resistivity
-
External Width
200mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Nylon (Polyamide)
Thermal Impedance
-
External Length
300mm
Product Range
WE-PCM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39219055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0216