Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No404016115
Order Code3779095
Product RangeWE-TINS
Technical Datasheet
178 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč81.008 |
5+ | Kč54.925 |
10+ | Kč53.922 |
20+ | Kč52.668 |
50+ | Kč51.665 |
Price for:Each
Minimum: 1
Multiple: 1
Kč81.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No404016115
Order Code3779095
Product RangeWE-TINS
Technical Datasheet
Insulator Body MaterialFibreglass, Silicone Rubber
Thermal Conductivity1.6W/m.K
Conductive MaterialSilicone, Fibreglass
Thickness0.23mm
Thermal Impedance-
Dielectric Strength5.5kV/mm
External Length65mm
External Width65mm
Product RangeWE-TINS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Insulator Body Material
Fibreglass, Silicone Rubber
Conductive Material
Silicone, Fibreglass
Thermal Impedance
-
External Length
65mm
Product Range
WE-TINS
Thermal Conductivity
1.6W/m.K
Thickness
0.23mm
Dielectric Strength
5.5kV/mm
External Width
65mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39219055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025