Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No614105150721
Order Code2470821
Product RangeWR-COM Series
Technical Datasheet
2,423 In Stock
1,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč46.147 |
37+ | Kč39.125 |
112+ | Kč36.617 |
300+ | Kč34.109 |
750+ | Kč33.356 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč46.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No614105150721
Order Code2470821
Product RangeWR-COM Series
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeWR-COM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
614105150721 is a vertical micro USB Type-B receptacle, gold-plated copper alloy contact. It supports USB 2.0 version and features 5 positions, LCP insulator and through hole mount.
- 10000 mating cycle durability
- Black colour
- Micro USB type connector
- Vertical orientation
- LCP insulator material
- UL94 V-0 insulator flammability rating
- Stainless steel shielding material and matte tin shielding plating
- Stamped contact type
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
WR-COM Series
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
Product traceability