Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No629105150521
Order Code2470822
Product RangeWR-COM
Technical Datasheet
1,413 In Stock
1,650 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč48.154 |
13+ | Kč44.642 |
41+ | Kč40.880 |
110+ | Kč40.128 |
275+ | Kč39.125 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč48.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No629105150521
Order Code2470822
Product RangeWR-COM
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeWR-COM
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 629105150521 is a right angle Micro USB Type-B Receptacle with gold-plated copper alloy contact. It supports USB 2.0 version and features 5 positions, LCP insulator and surface mount.
- 10000-cycle Durability (mating)
- Black colour
- 1000MΩ Isolation resistance
- 30mΩ Maximum contact resistance
- Reflow process as per JEDEC J-020D-STD
Applications
Computers & Computer Peripherals
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
WR-COM
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726