Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No632910731611
Order Code2506096
Product RangeWR-COM Series
Technical Datasheet
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč352.876 |
10+ | Kč306.979 |
25+ | Kč266.851 |
100+ | Kč220.453 |
250+ | Kč215.939 |
Price for:Each
Minimum: 1
Multiple: 1
Kč352.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No632910731611
Order Code2506096
Product RangeWR-COM Series
Technical Datasheet
Connector to ConnectorType C Plug to Micro Type B Plug
Connector AUSB Type C Plug
Connector BMicro USB Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 2.0, 3.1
Jacket ColourBlack
Electronic Marking-
Product RangeWR-COM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 632910731611 is a 1m black USB Cable with an USB 3.1 type-C plug on one end and micro USB 2.0 plug on other end. The connectors come with the gold-plated bronze contacts.
- 30mΩ Maximum contact resistance
- 1500 Mating cycles
- UL94V-0 Flammability
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector to Connector
Type C Plug to Micro Type B Plug
Connector B
Micro USB Type B Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Product Range
WR-COM Series
Connector A
USB Type C Plug
Cable Length - Metric
1m
USB Standard
USB 2.0, 3.1
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
Product traceability