Print Page
Image is for illustrative purposes only. Please refer to product description.
2,884 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč67.214 |
10+ | Kč53.420 |
100+ | Kč47.903 |
250+ | Kč43.138 |
500+ | Kč40.379 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč67.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No685119134923
Order Code1841177
Technical Datasheet
No. of Contacts19Contacts
GenderSocket
Connector MountingPCB Mount
Contact TerminationSurface Mount Right Angle
Contact Plating-
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 685119134923 is a 19-position angled SMT HDMI Receptacle with copper alloy contacts, LCP insulator and nickel-plated brass shielding. JEDEC lead-free reflow soldering process. This electronic component is designed and developed with the intention for use in general electronics equipments.
- Stamped contacts
- 40VDC Voltage rating
- 0.5A Current rating
- 10MΩ (mated) and 100MΩ (unmated) Insulation resistance
- Black colour
Applications
Consumer Electronics
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
PCB Mount
Contact Plating
-
Product Range
-
Gender
Socket
Contact Termination
Surface Mount Right Angle
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00252