Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč82.012 |
10+ | Kč66.713 |
100+ | Kč61.446 |
250+ | Kč58.938 |
500+ | Kč56.430 |
Price for:Each
Minimum: 1
Multiple: 1
Kč82.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No685119135725
Order Code2520185
Technical Datasheet
No. of Contacts19Contacts
Connector MountingPCB Mount
Contact TerminationSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Receptacle
Contact Termination
Surface Mount Right Angle
Connector Body Material
Brass Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002298