Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No686716119001
Order Code3764810
Product RangeWR-FFC
Technical Datasheet
94 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč110.352 |
10+ | Kč88.783 |
Price for:Each
Minimum: 1
Multiple: 1
Kč110.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No686716119001
Order Code3764810
Product RangeWR-FFC
Technical Datasheet
No. of Cores16Core
Pitch Spacing1mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Jacket ColourWhite
Product RangeWR-FFC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Cores
16Core
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
200mm
Product Range
WR-FFC
Pitch Spacing
1mm
Cable Length - Imperial
7.9"
Jacket Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001