Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No68800113722DEC
Order Code4073534
Product RangeWR-WTB Series
800 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč13.418 |
100+ | Kč10.634 |
500+ | Kč9.856 |
1000+ | Kč9.104 |
2500+ | Kč8.928 |
Price for:Each
Minimum: 10
Multiple: 10
Kč134.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No68800113722DEC
Order Code4073534
Product RangeWR-WTB Series
Product RangeWR-WTB Series
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithWR-WTB, 2.50mm, J Type Female Terminal Housings
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
Current Rating3A
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WR-WTB Series
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Current Rating
3A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
WR-WTB, 2.50mm, J Type Female Terminal Housings
Wire Size AWG Min
28AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042