Print Page
Image is for illustrative purposes only. Please refer to product description.
1,184 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč43.138 |
10+ | Kč40.880 |
100+ | Kč38.874 |
Price for:Each
Minimum: 1
Multiple: 1
Kč43.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7425131
Order Code3104210
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter5.3mm
Cable Clamp / Clip MaterialMetallized Nylon
Cable Clamp / Clip ColourNatural
External Length14.9mm
External Width9.5mm
Height-
Product Range-
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Metallized Nylon
External Length
14.9mm
Height
-
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
5.3mm
Cable Clamp / Clip Colour
Natural
External Width
9.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000383
Product traceability