Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74271622
Order Code3517080
Product RangeWE-STAR-GAP Series
Technical Datasheet
287 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč176.814 |
3+ | Kč170.795 |
5+ | Kč164.525 |
10+ | Kč158.506 |
20+ | Kč152.486 |
50+ | Kč146.216 |
Price for:Each
Minimum: 1
Multiple: 1
Kč176.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74271622
Order Code3517080
Product RangeWE-STAR-GAP Series
Technical Datasheet
Cable Diameter12.5mm
Frequency Min-
Frequency Max-
Impedance140ohm
Product RangeWE-STAR-GAP Series
Technical Specifications
Cable Diameter
12.5mm
Frequency Max
-
Product Range
WE-STAR-GAP Series
Frequency Min
-
Impedance
140ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07644
Product traceability