Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427221
Order Code2894690
Product RangeWE-FLAT Series
Technical Datasheet
60 In Stock
384 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč39.626 |
5+ | Kč39.376 |
10+ | Kč38.874 |
25+ | Kč38.372 |
50+ | Kč37.620 |
128+ | Kč35.864 |
Price for:Each
Minimum: 1
Multiple: 1
Kč39.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427221
Order Code2894690
Product RangeWE-FLAT Series
Technical Datasheet
Impedance166ohm
Frequency Min-
Frequency Max-
Product RangeWE-FLAT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7427221 is a 10-pole round Flat Ferrite Core made of 4 W 620 and offers easy way of filtering a ribbon cable and filter for common-mode interferences. The WE-FLAT series ferrite core is suitable for interference problems on data lines of digital devices.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- 10-Pole round
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Impedance
166ohm
Frequency Max
-
SVHC
No SVHC (21-Jan-2025)
Frequency Min
-
Product Range
WE-FLAT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002657
Product traceability