Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427246
Order Code1635628
Product RangeWE-STAR-FLAT Series
Technical Datasheet
788 In Stock
342 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč285.160 |
10+ | Kč281.398 |
20+ | Kč262.838 |
Price for:Each
Minimum: 1
Multiple: 1
Kč285.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427246
Order Code1635628
Product RangeWE-STAR-FLAT Series
Technical Datasheet
Impedance194ohm
Frequency Min-
Frequency Max-
Product RangeWE-STAR-FLAT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Star-Flat series Snap Ferrite Core with safety key technology. The security lock guarantees electromagnetic compatibility because only authorized persons can unlock the snap ferrite with the STAR-TEC key. It is suitable for ribbon cable, internal and external computer data and power cable.
- STAR-FLAT's ribbon cable holding feature prevents sliding and cable crimping
- Operating temperature: –25 ºC to +105 ºC
- UL94V-0 Flammability rating
- -25 to 105°C Operating temperature range
Applications
Medical, Industrial, Computers & Computer Peripherals
Technical Specifications
Impedance
194ohm
Frequency Max
-
SVHC
No SVHC (21-Jan-2025)
Frequency Min
-
Product Range
WE-STAR-FLAT Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0754
Product traceability