Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74273704
Order Code3104219
Product RangeWE-EEL Series
Technical Datasheet
58 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč136.435 |
10+ | Kč129.162 |
100+ | Kč113.362 |
250+ | Kč111.104 |
500+ | Kč108.847 |
Price for:Each
Minimum: 1
Multiple: 1
Kč136.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74273704
Order Code3104219
Product RangeWE-EEL Series
Technical Datasheet
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Jacket ColourBlack
Product RangeWE-EEL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
7.9"
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Cable Length - Metric
200mm
Product Range
WE-EEL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005672
Product traceability