Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744224
Order Code1636272
Product RangeWE-SL2 Series
Technical Datasheet
3,963 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč50.411 |
50+ | Kč44.893 |
100+ | Kč43.388 |
250+ | Kč42.134 |
500+ | Kč40.880 |
1000+ | Kč38.372 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč50.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744224
Order Code1636272
Product RangeWE-SL2 Series
Technical Datasheet
DC Current Rating1.2A
Inductance250µH
Product RangeWE-SL2 Series
Impedance1.8kohm
Inductor Case / Package-
Product Length9.2mm
Product Width6mm
Product Height5mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 744224 is a 1.2A SMD common mode Line Filter with reflow solder profile and bifilar winding style. The WE-SL2 series filter is suitable for suppression of common mode noise.
- -40 to 125°C Operating temperature range
Applications
Power Management, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
1.2A
Product Range
WE-SL2 Series
Inductor Case / Package
-
Product Width
6mm
Qualification
AEC-Q200
Inductance
250µH
Impedance
1.8kohm
Product Length
9.2mm
Product Height
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000501