Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744231121
Order Code1636470
Product RangeWE-CNSW Series
Technical Datasheet
2,005 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč26.836 |
50+ | Kč23.901 |
250+ | Kč22.722 |
500+ | Kč21.594 |
1000+ | Kč17.932 |
2000+ | Kč17.907 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč134.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744231121
Order Code1636470
Product RangeWE-CNSW Series
Technical Datasheet
DC Current Rating370mA
Inductance0.166µH
Product RangeWE-CNSW Series
Impedance120ohm
Common Mode Filter Case0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 744231121 is a 370mA SMD common mode Line Filter with reflow solder profile. The WE-CNSW series filter has high common mode suppression at high frequency and small influence on high speed signals through winding symmetry.
- -40 to 125°C Operating temperature range
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
370mA
Product Range
WE-CNSW Series
Common Mode Filter Case
0805 [2012 Metric]
Product Length
2mm
Product Height
1.2mm
SVHC
No SVHC (21-Jan-2025)
Inductance
0.166µH
Impedance
120ohm
Inductor Case / Package
0805 [2012 Metric]
Product Width
1.2mm
Qualification
-
Alternatives for 744231121
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability