Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744242101
Order Code1636266
Product RangeWE-SLM Series
Technical Datasheet
6,041 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč77.246 |
10+ | Kč71.729 |
50+ | Kč64.706 |
100+ | Kč60.192 |
200+ | Kč56.179 |
500+ | Kč51.414 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč77.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744242101
Order Code1636266
Product RangeWE-SLM Series
Technical Datasheet
DC Current Rating300mA
Inductance100µH
Product RangeWE-SLM Series
Impedance4kohm
Inductor Case / Package-
Common Mode Filter Case6mm x 3.3mm x 3.3mm
Product Length6mm
Product Width3.3mm
Product Height3.3mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 744242101 is a 300mA SMD common mode Line Filter with reflow solder profile. The WE-SLM series filter has high current capability. It is suitable for suppression of common mode noise.
- Small size
- -40 to 125°C Operating temperature range
Applications
Power Management, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
300mA
Product Range
WE-SLM Series
Inductor Case / Package
-
Product Length
6mm
Product Height
3.3mm
SVHC
No SVHC (21-Jan-2025)
Inductance
100µH
Impedance
4kohm
Common Mode Filter Case
6mm x 3.3mm x 3.3mm
Product Width
3.3mm
Qualification
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000172