Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443001111105
Order Code4645573
Product RangeWE-HCMD Series
Technical Datasheet
400 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč68.719 |
10+ | Kč60.192 |
50+ | Kč52.668 |
100+ | Kč50.160 |
200+ | Kč47.652 |
400+ | Kč46.649 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč68.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443001111105
Order Code4645573
Product RangeWE-HCMD Series
Technical Datasheet
Inductance105nH
RMS Current (Irms)78A
Inductor ConstructionShielded
Saturation Current (Isat)142A
Product RangeWE-HCMD Series
Inductor Case / Package-
DC Resistance Max370µohm
Inductance Tolerance± 15%
Product Length11.7mm
Product Width5.7mm
Product Height11mm
Technical Specifications
Inductance
105nH
Inductor Construction
Shielded
Product Range
WE-HCMD Series
DC Resistance Max
370µohm
Product Length
11.7mm
Product Height
11mm
RMS Current (Irms)
78A
Saturation Current (Isat)
142A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
5.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00469
Product traceability