Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443739650033
Order Code3812808RL
Product RangeWE-LHMI Series
Technical Datasheet
830 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | Kč45.646 |
200+ | Kč41.633 |
500+ | Kč37.369 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
Kč4,684.60 (ex VAT)
A Kč120.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443739650033
Order Code3812808RL
Product RangeWE-LHMI Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)29.5A
Inductor ConstructionShielded
Saturation Current (Isat)108.6A
Product RangeWE-LHMI Series
Inductor Case / Package-
Power Inductor Case13.5mm x 12.5mm x 6.2mm
DC Resistance Max800µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
Power Inductor Case
13.5mm x 12.5mm x 6.2mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
29.5A
Saturation Current (Isat)
108.6A
Inductor Case / Package
-
DC Resistance Max
800µohm
Product Length
13.5mm
Product Height
6.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1