Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439346012
Order Code4066025
Product RangeWE-XHMI Series
Technical Datasheet
691 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč88.783 |
10+ | Kč87.028 |
50+ | Kč79.253 |
100+ | Kč72.983 |
200+ | Kč71.478 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč88.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439346012
Order Code4066025
Product RangeWE-XHMI Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)14.2A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.00365ohm
Inductance Tolerance± 20%
Product Length6.65mm
Product Width6.45mm
Product Height5.8mm
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.00365ohm
Product Length
6.65mm
Product Height
5.8mm
RMS Current (Irms)
14.2A
Saturation Current (Isat)
12A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.45mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00141
Product traceability