Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744711010
Order Code1635813
Product RangeWE-SD Series
Technical Datasheet
144 In Stock
72 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč43.639 |
3+ | Kč43.388 |
5+ | Kč43.138 |
10+ | Kč42.887 |
20+ | Kč40.880 |
50+ | Kč38.874 |
Price for:Each
Minimum: 1
Multiple: 1
Kč43.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744711010
Order Code1635813
Product RangeWE-SD Series
Technical Datasheet
Product RangeWE-SD Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)10A
Saturation Current (Isat)13A
DC Resistance Max0.0088ohm
Inductance Tolerance± 25%
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 744711010 is a Rod-core Choke with high mechanical stability and high saturation currents. This WE-SD choke's inductance is independent from rated DC current. This choke supports 43MHz typical self-resonant frequency and is recommended that the temperature of the inductor does not exceed 150°C under worst case operating conditions.
- 3.5k/s Typical ramp-down rate
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component, body, pins or termination.
Technical Specifications
Product Range
WE-SD Series
Inductor Construction
Unshielded
Saturation Current (Isat)
13A
Inductance Tolerance
± 25%
Inductance
10µH
RMS Current (Irms)
10A
DC Resistance Max
0.0088ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012555
Product traceability