Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447783015
Order Code3812841
Product RangeWE-PD Series
Technical Datasheet
831 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč54.424 |
50+ | Kč32.604 |
100+ | Kč30.096 |
250+ | Kč25.582 |
500+ | Kč24.002 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč54.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447783015
Order Code3812841
Product RangeWE-PD Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)7.8A
Product RangeWE-PD Series
Inductor Case / Package-
Power Inductor Case7.3mm x 7.4mm x 3.5mm
DC Resistance Max0.015ohm
Inductance Tolerance± 30%
Product Length7.3mm
Product Width7.4mm
Product Height3.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Power Inductor Case
7.3mm x 7.4mm x 3.5mm
Inductance Tolerance
± 30%
Product Width
7.4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
5A
Saturation Current (Isat)
7.8A
Inductor Case / Package
-
DC Resistance Max
0.015ohm
Product Length
7.3mm
Product Height
3.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability