Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744786A
Order Code2424741
Product RangeWE-MK Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,378.527 |
5+ | Kč3,051.484 |
10+ | Kč2,858.618 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč3,378.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744786A
Order Code2424741
Product RangeWE-MK Series
Technical Datasheet
Inductor Kit TypeMultilayer Inductors Design Kit
Kit Contents0603A Size WE-MK Multilayer Ceramic Inductors
Range of Inductance Values1nH to 470nH
No. of Items in Kit-
Product RangeWE-MK Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 744786A is a Design Kit.
Applications
Industrial
Contents
0603A size WE-MK Multilayer ceramic SMD inductors.
Technical Specifications
Inductor Kit Type
Multilayer Inductors Design Kit
Range of Inductance Values
1nH to 470nH
Product Range
WE-MK Series
Kit Contents
0603A Size WE-MK Multilayer Ceramic Inductors
No. of Items in Kit
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
Product traceability