Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744851027
Order Code1890715
Product RangeWE-DCT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč124.146 |
5+ | Kč122.892 |
10+ | Kč121.638 |
25+ | Kč119.130 |
50+ | Kč116.622 |
150+ | Kč106.841 |
Price for:Each
Minimum: 1
Multiple: 1
Kč124.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744851027
Order Code1890715
Product RangeWE-DCT Series
Technical Datasheet
Product RangeWE-DCT Series
Inductance270nH
RMS Current (Irms)12.3A
DC Resistance Max0.005ohm
Inductance Tolerance-20% to +30%
Product Length23.5mm
Product Width18.5mm
Product Height11.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-DCT Series
RMS Current (Irms)
12.3A
Inductance Tolerance
-20% to +30%
Product Width
18.5mm
SVHC
No SVHC (21-Jan-2025)
Inductance
270nH
DC Resistance Max
0.005ohm
Product Length
23.5mm
Product Height
11.5mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
Product traceability