Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74488540120
Order Code2249880
Product RangeWE-EHPI Series
Technical Datasheet
73 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč110.603 |
50+ | Kč87.028 |
100+ | Kč81.761 |
250+ | Kč77.246 |
500+ | Kč70.475 |
1000+ | Kč63.954 |
Price for:Each
Minimum: 1
Multiple: 1
Kč110.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74488540120
Order Code2249880
Product RangeWE-EHPI Series
Technical Datasheet
Product RangeWE-EHPI Series
Inductance, Parallel13µH
RMS Current, Parallel1.7A
Saturation Current, Parallel1A
DC Resistance Max, Parallel0.1ohm
Leakage Inductance-
Turns Ratio1:50
Product Length6mm
Product Width6mm
Product Height4mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-EHPI Series
RMS Current, Parallel
1.7A
DC Resistance Max, Parallel
0.1ohm
Turns Ratio
1:50
Product Width
6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
13µH
Saturation Current, Parallel
1A
Leakage Inductance
-
Product Length
6mm
Product Height
4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability