Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74980111211
Order Code2407403
Product RangeWE-RJ45
Technical Datasheet
396 In Stock
225 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč192.364 |
10+ | Kč170.795 |
25+ | Kč146.467 |
100+ | Kč139.194 |
250+ | Kč136.435 |
Price for:Each
Minimum: 1
Multiple: 1
Kč192.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74980111211
Order Code2407403
Product RangeWE-RJ45
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN Category-
No. of Positions8Ways
IP Rating-
Connector MountingSurface Mount
No. of Ports1Ports
Connector OrientationRight Angle
ShieldingShielded
Contact Termination TypeSurface Mount
MagneticsWithout Magnetics
Contact PlatingGold Plated Contacts
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeWE-RJ45
Product Overview
- RJ45 Connector with integrated transformer/common mode choke
- Surface mount
- 350µH min. OCL with 8mA bias
- Complies with IEEE 802.3
- Extended temperature range -40°C to +85°C available
- PoE/ PoE+
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Contacts
8Contacts
No. of Positions
8Ways
Connector Mounting
Surface Mount
Connector Orientation
Right Angle
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
-
IP Rating
-
No. of Ports
1Ports
Shielding
Shielded
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
WE-RJ45
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006125
Product traceability