Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7499151120
Order Code2356095
Product RangeWE-RJ45
Technical Datasheet
75 In Stock
49 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč341.339 |
10+ | Kč322.027 |
25+ | Kč298.954 |
100+ | Kč290.677 |
250+ | Kč282.401 |
Price for:Each
Minimum: 1
Multiple: 1
Kč341.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7499151120
Order Code2356095
Product RangeWE-RJ45
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN Category-
No. of Positions8Ways
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
No. of Ports2Ports
Contact Termination TypeThrough Hole
ShieldingShielded
Contact PlatingGold Plated Contacts
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeWE-RJ45
SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (21-Jan-2025)
Product Overview
The WE-RJ45 series 1-port 8P8C LAN Transformer Connectors for 10/100/1000 BaseT PoE+ connector applications. It has RJ45 connector with integrated transformer and common mode choke.
- Available in SMD, THT and THT with USB
- 350µH Minimum OCL with 8mA bias
- -40 to 85°C Temperature range
Applications
Communications & Networking, Power Management, Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Contacts
8Contacts
No. of Positions
8Ways
Connector Mounting
Through Hole Mount
No. of Ports
2Ports
Shielding
Shielded
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (21-Jan-2025)
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
-
IP Rating
-
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
LEDs
With LED
Product Range
WE-RJ45
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
Product traceability