Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč320.272 |
5+ | Kč280.394 |
10+ | Kč273.372 |
25+ | Kč266.099 |
50+ | Kč253.308 |
130+ | Kč230.736 |
Price for:Each
Minimum: 1
Multiple: 1
Kč320.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750510476
Order Code4413284
Technical Datasheet
Turns Ratio1.307:1
Inductance870µH
DC Resistance0.085ohm
ET Constant-
Isolation Voltage4kV
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1.307:1
DC Resistance
0.085ohm
Isolation Voltage
4kV
SVHC
No SVHC (21-Jan-2025)
Inductance
870µH
ET Constant
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003713
Product traceability