Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750813002
Order Code1895798
Product RangeMID-OLLT Series
Technical Datasheet
102 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč294.941 |
5+ | Kč255.816 |
10+ | Kč242.273 |
25+ | Kč229.733 |
50+ | Kč218.698 |
130+ | Kč199.386 |
Price for:Each
Minimum: 1
Multiple: 1
Kč294.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750813002
Order Code1895798
Product RangeMID-OLLT Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating1A
Frequency Range100kHz
Power Rating-
Isolation Voltage4.5kV
Primary Voltages90V to 265V
Secondary Voltages3.4V
Transformer MountingSurface Mount
Product RangeMID-OLLT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 750813002 is an offline isolated Flyback Transformer for Linear Technology LT3798/99 chipsets. This transformer is used in offline 5W to 100W+, high DC VIN isolated, offline bus converter (12V, 24V or 48V outputs), offline 4W to 100W+ LED, high DC Vin LED and PFC applications.
- Flyback topology
- Designs for Universal, US and European input voltages
- Special winding technique achieves low leakage inductance (<lt/>1%)
- High dielectric (Hipot) withstanding requirement-up to 4.5kVAC
- Reinforced insulation for universal voltages
- Transformer designs ranging from 4W to 100W+
Applications
Industrial
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
100kHz
Isolation Voltage
4.5kV
Secondary Voltages
3.4V
Product Range
MID-OLLT Series
Current Rating
1A
Power Rating
-
Primary Voltages
90V to 265V
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability